PTC thermistor with 100 Ohm resistance at 25°C and a tolerance of ±25%. This general-purpose thermistor features a 4-pin through-hole mounting design and operates within a temperature range of -40°C to 125°C. It offers a resistance range of 50 to 300 Ohms at 25°C with a tolerance of ±25% to ±30%. The thermal time constant is specified as greater than or equal to 100 seconds.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | >= 100s |
| Number of Terminals | 4 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |