This thermistor is a 30V radial lead free component with a maximum operating temperature of 160°C and a minimum operating temperature of 0°C. It is available in a package quantity of 200 and has a diameter of 3mm. The thermistor is mounted through a hole or on a PCB and is part of the B59300 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59300M1060A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 520mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Series | B59300 |
| Termination | Radial |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59300M1060A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.