
This 30V thermistor is available in a radial package with a lead-free termination, suitable for through hole or PCB mounting. It has a maximum operating temperature of 160°C and a minimum operating temperature of 0°C. The thermistor is packaged in a quantity of 200 and is part of the B59300 series.
TDK B59300M1070A70 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 520mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Series | B59300 |
| Termination | Radial |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59300M1070A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.