
This 300 ohm radial lead thermistor is designed for through hole mounting on a PCB. It operates over a temperature range of 90°C to 160°C and is rated for a maximum supply voltage of 30V. The component is compliant with RoHS regulations but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Lead Length | 510mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | B59300 |
| RoHS | Compliant |