The TDK B59300M1145A70 is a thermistor with a maximum operating temperature of 160°C and a minimum operating temperature of 0°C. It has a radial package with a diameter of 3mm and a length of 520mm. The thermistor is lead free and suitable for through hole and PCB mounting. It is part of the B59300 series and available in quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59300M1145A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 520mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Series | B59300 |
| Termination | Radial |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59300M1145A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
