Thermistor PTC 300 Ohm 2-Pin Wire Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Terminal Placement | RADIAL |
| Resistance | 300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |