This 30V 1A surface mount resistor features a 25% tolerance and operates within a temperature range of -40°C to 125°C. It is rated for a maximum current of 1A and has a resistance of 3.1 ohms. The resistor is packaged in a 4032 case and is available in quantities of 1000. It is compliant with AEC-Q200 ratings and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 4032 |
| Current Rating | 205mA |
| Depth | 8mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 3.1R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 200mA |
| Voltage | 30V |
| Width | 6.3mm |
| RoHS | Compliant |
