TDK B59301P1080A62 technical specifications.
| Case Code (Imperial) | 4032 |
| Package/Case | 4032 |
| Current Rating | 1.6A |
| Depth | 8mm |
| Height | 3.3mm |
| Hold Current | 205mA |
| Length | 10mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.1R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 420mA |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59301P1080A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.