Sign in to ask questions about the TDK B59301P1120A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59301P1120A062 technical specifications.
| Case Code (Imperial) | 4032 |
| Case Code (Metric) | 1080 |
| Package/Case | 4032 |
| Current Rating | 310mA |
| Hold Current | 310mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.1R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 640mA |
| Voltage | 30V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59301P1120A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.