TDK B59314A120B10 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TDK B59314A120B10 to view detailed technical specifications.
No datasheet is available for this part.