
This 80V 1.6A surface mount resistor features a 4032 package and 25% tolerance. It is rated for operation from -40°C to 125°C and is compliant with AEC-Q200 standards. The resistor is available in quantities of 1000 and is packaged on a tape and reel. It is not radiation hardened and is RoHS compliant.
Sign in to ask questions about the TDK B59315P1080A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59315P1080A062 technical specifications.
| Package/Case | 4032 |
| Current Rating | 80mA |
| Depth | 8mm |
| Hold Current | 80mA |
| Length | 10mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59215 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 165mA |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59315P1080A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.