
Radial leaded, through-hole mount PTC thermistor designed for general applications. Features a wide operating temperature range from -40°C to 125°C with a 25% tolerance. This RoHS compliant component is supplied in strip packaging and meets Automotive AEC-Q200 standards. Its radial package has a depth of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59412C1130B070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59412C1130B070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
