
PTC Thermistor, 470 Ohm resistance with 50% tolerance, designed for surface mount applications. Features a 0402 (1005 metric) case code with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Operates within a temperature range of -40°C to 125°C and supports a maximum supply voltage of 32V DC. Packaged in tape and reel for automated assembly, this component is RoHS compliant and rated for automotive use.
Sign in to ask questions about the TDK B59421A0115A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59421A0115A062 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59421 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59421A0115A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
