
The B59421A75A62 is a surface mount resistor with a resistance of 470 ohms and a tolerance of 50%. It operates at a maximum supply voltage of 32 volts and has a maximum operating temperature of 125°C. The resistor is packaged in a 0402 case and is available in quantities of 10,000. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Sign in to ask questions about the TDK B59421A75A62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59421A75A62 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Termination | SMD/SMT |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59421A75A62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
