TDK B59508A0135A020 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | 5 |
| Tolerance | 20 |
| Manufacturer Series | B59508 |
| Resistance | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59508A0135A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.