This surface mount thermistor has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is available in a package quantity of 500 and is packaged in tape and reel. The thermistor has a resistance tolerance of 15%. It is compliant with RoHS regulations.
TDK B59550T1120A262 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 8.5mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59550T1120A262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.