TDK B59585B1150A070 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Resistance | 1R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59585B1150A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.