THERMISTOR PTC 1 OHM 20% DISC
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance Tolerance | 20% |
| RoHS | Compliant |