
The TDK B59601A0075A062 is a surface mount resistor with a resistance of 470 ohms and a tolerance of 50%. It has a package quantity of 4000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a lead-free termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 800um |
| RoHS | Compliant |
