
The B59601A0085B062 is a surface mount resistor with a package case of 0603 and a resistance tolerance of 50%. It operates between -40°C and 125°C and is RoHS compliant. The resistor is available in quantities of 4000 and is packaged on tape and reel. It is suitable for use in surface mount applications.
TDK B59601A0085B062 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| RoHS | Compliant |
No datasheet is available for this part.
