
The 32V 470R 50% SMD/SMT Resistor is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use with a maximum supply voltage of 32V and has a resistance of 470 ohms with a tolerance of 50%. The resistor is packaged in a 0603 case and is available in quantities of 4000 per reel.
Sign in to ask questions about the TDK B59601A0095A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59601A0095A062 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0095A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
