
This thermistor from TDK is a surface mount device with a package quantity of 4000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a resistance tolerance of 50%. The thermistor is packaged in a 0603 case and is suitable for use in a variety of applications.
Sign in to ask questions about the TDK B59601A0095B062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59601A0095B062 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0095B062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
