
The 0603 case code resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a resistance of 470 ohms with a tolerance of 50%. The resistor is RoHS compliant and has a maximum supply voltage of 32V.
Sign in to ask questions about the TDK B59601A0105A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59601A0105A062 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0105A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.