Thermistor PTC 1K Ohm 2-Pin 0603 Surface Mount Solder Pad T/R
TDK B59601A0110A062 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | B59601 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59601A0110A062 to view detailed technical specifications.
No datasheet is available for this part.