The TDK B59601A0125A062 is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 470R with a tolerance of 50%. The resistor is packaged in a 0603 case and is lead free. It is available in quantities of 4000 and is packaged in tape and reel. The resistor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59601A0125A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0125A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.