
This 0603 surface mount resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for a maximum supply voltage of 32V and has a resistance of 470R with a tolerance of 50%. The resistor is packaged in a tape and reel with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59603A0085A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59603A0085A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
