Thermistor PTC 10K Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |