
Surface mount PTC thermistor with 27 Ohm resistance, designed for general applications. Features a 1210 (3225 metric) case size and SMD/SMT termination. Operates within a temperature range of -40°C to 85°C with a maximum supply voltage of 30V. Offers a hold current of 90mA and a trip current of 180mA, with a maximum current rating of 500mA. Packaged on tape and reel, this RoHS compliant component is rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 90mA |
| Depth | 2.5mm |
| Height | 0.75mm |
| Hold Current | 90mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 180mA |
| Voltage | 30V |
| Width | 2.5mm |
| RoHS | Compliant |
