
PTC thermistor for surface mount applications, featuring a 1210 (3225 Metric) case code. This component offers a resistance of 55 Ohms with a 25% tolerance, operating within a temperature range of -40°C to 85°C. It supports a maximum supply voltage of 30V and has a hold current of 70mA, with a trip current of 130mA and a maximum current rating of 400mA. Packaged in tape and reel, this lead-free and RoHS compliant device is AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 70mA |
| Depth | 2.5mm |
| Height | 0.75mm |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 130mA |
| Voltage | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Width | 2.5mm |
| RoHS | Compliant |
