
The B59607A120A62 is a 1210 package resistor with a current rating of 400mA and a maximum operating temperature of 125°C. It is lead free and has a resistance of 55R with a tolerance of 25%. The resistor is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Current Rating | 400mA |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 55R |
| Resistance Tolerance | 25% |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage | 24V |
| RoHS | Compliant |