
Surface mount PTC thermistor with 220 Ohm resistance and 25% tolerance. Features a 0603 (1608 metric) case code, 60V voltage rating, and operates from -40°C to 125°C. Designed for surface mounting with SMD/SMT terminations, it offers a hold current of 20mA, trip current of 40mA, and a maximum current rating of 220mA. Packaged on tape and reel, this RoHS compliant component is AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 47mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Hold Current | 20mA |
| Length | 1.6mm |
| Max Current Rating | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 220R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Trip Current | 40mA |
| Voltage | 60V |
| Width | 0.8mm |
| RoHS | Compliant |
