
Surface mount PTC thermistor, 470 Ohm resistance, 25% tolerance, designed for temperature-dependent applications. Features a 0603 package size with dimensions of 1.6mm length, 0.8mm width, and 0.35mm height. Operates within a temperature range of -40°C to 125°C, with a trip current of 25mA and a maximum current rating of 150mA. Rated for 80V and AEC-Q200 compliance, this RoHS compliant component is supplied on tape and reel in quantities of 4000.
Sign in to ask questions about the TDK B59623A0090A062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59623A0090A062 technical specifications.
| Package/Case | 0603 |
| Current Rating | 15mA |
| Height | 0.35mm |
| Length | 1.6mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 25mA |
| Voltage | 80V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59623A0090A062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
