
Surface mount PTC thermistor with 470 ohm resistance and 50% tolerance. Features a 0603 package size, operating temperature range of -40°C to 125°C, and is RoHS compliant. Designed for automotive applications and meets AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59641 |
| RoHS | Compliant |
