PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 50 |
| Terminal Placement | DUAL ENDED |
| Resistance | 470 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |