
The TDK B59641A0125A062 is a 32V 470R 50% SMD/SMT resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 0603 package and is suitable for surface mount applications. The resistor is RoHS compliant and is packaged in tape and reel quantities of 4000. It is not Reach SVHC compliant.
TDK B59641A0125A062 technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59641 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59641A0125A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
