
The B59641A0135A062 is a 0603 surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 32V and a resistance of 470R with a tolerance of 50%. This resistor is RoHS compliant and available in a tape and reel packaging with 4000 pieces per package.
TDK B59641A0135A062 technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B59641 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59641A0135A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
