Thermistor PTC 50 Ohm 15% 2-Pin Surface Mount Solder Pad T/R
TDK B59650T1120A062 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59650T1120A062 to view detailed technical specifications.
No datasheet is available for this part.