
Surface mount PTC thermistor with 680 ohm resistance and 50% tolerance. Features a 0805 (2012 metric) case code, tin contact plating, and SMD/SMT termination. Operates within a temperature range of -40°C to 125°C, with a maximum supply voltage of 32V DC and a DC rated voltage of 25V. Packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | B59701 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
