
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
TDK B59701A0090A062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59701 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.