
Surface mount PTC thermistor with 680 Ohm resistance and 50% tolerance. Features a 0805 (2012 metric) chip package, measuring 2mm in length, 1.25mm in width, and 0.75mm in height. Operates within a temperature range of -40°C to 125°C with a maximum DC supply voltage of 32V. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
TDK B59701A0110A062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59701 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59701A0110A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
