The B59701A110A62 is an 0805 SMD/SMT resistor from TDK with a resistance of 1kR. It is lead free and RoHS compliant. The resistor has a package quantity of 4000 and is packaged in tape and reel. It measures 2mm in length, 1.25mm in depth, and 0.8mm in height. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | B59701 |
| Termination | SMD/SMT |
| Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |