
Temperature-dependent resistor (PTC) with 25 Ohm resistance, designed for through-hole mounting with radial leads. Features a 123mA current rating and a maximum operating temperature of 125°C, with a trip current of 245mA and a time to trip of 6 seconds. Operates at up to 420V, with a 380V voltage rating. Approvals include UL and VDE, and the component is RoHS compliant. Dimensions are 12.5mm diameter, 16.5mm height, 5mm depth, and 7mm thickness.
Sign in to ask questions about the TDK B59750B0120A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59750B0120A070 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Radial |
| Current Rating | 123mA |
| Depth | 5mm |
| Diameter | 12.5mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 420V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Thickness | 7mm |
| Time to Trip | 6s |
| Tolerance | 25% |
| Trip Current | 245mA |
| Voltage | 380V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59750B0120A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
