Radial leaded Positive Temperature Coefficient (PTC) thermistor with 25 Ohms resistance at 25°C. Features a 2-terminal radial package measuring 13mm in length, 5.5mm in width, and 18mm in height. Operates within a temperature range of -40°C to 125°C with a 25% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59750C0120A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 25 |
| Package Width | 5.5 |
| Package Height | 18 |
| Terminal Placement | RADIAL |
| Resistance | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B59750C0120A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.