TDK B59750T1120A062 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 90mA |
| Hold Current | 90mA |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Resistance | 50R |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Time to Trip | 0.1s |
| Tolerance | 15% |
| Trip Current | 190mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59750T1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.