
The TDK B59751C0120A070 is a radial varistor with a maximum operating temperature of 125°C and a tolerance of 25%. It has a maximum current rating of 4A and a hold current of 87mA. The device is compliant with AEC-Q200 ratings and RoHS regulations. It is suitable for use in applications where surge voltage protection is required, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Hold Current | 87mA |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| Trip Current | 173mA |
| RoHS | Compliant |
