TDK B59752B0120A070 technical specifications.
| Package/Case | Radial |
| Current Rating | 69mA |
| Depth | 7mm |
| Diameter | 12.5mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | 0 |
| Thickness | 7mm |
| Tolerance | 25% |
| Voltage | 380V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59752B0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.