The B59755B0120A070 is a 2-terminal PTC thermistor from TDK, designed for through-hole mounting. It operates within a temperature range of -40 to 125 degrees Celsius and features a resistance of 500 ohms at 25 degrees Celsius, with a tolerance of ±25%. The device is suitable for applications requiring a thermistor with a specific resistance range and operating temperature.
TDK B59755B0120A070 technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 500Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.