TDK B59758B110A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 8mA |
| Depth | 7mm |
| Height | 16.5mm |
| Hold Current | 8mA |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 7.5kR |
| Thickness | 7mm |
| Time to Trip | 3s |
| Tolerance | 33% |
| Trip Current | 17mA |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59758B110A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
