
PTC Thermistor, 70ohm, Through Hole Mount, ROHC COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 7mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 7mm |
| Time to Trip | 4s |
| Tolerance | 25% |
| Trip Current | 127mA |
| Width | 12.5mm |
| RoHS | Compliant |
