This TDK varistor features a radial package with a lead-free construction and is available in tape and reel packaging. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The varistor is designed to withstand a maximum current rating of 1.4A and has a time to trip of 3 seconds. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
TDK B59772B0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 7mm |
| Time to Trip | 3s |
| Tolerance | 25% |
| Trip Current | 86mA |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.